TDK FG18C0G2A020CNT06

Cap Ceramic 2pF 100V C0G 0.25pF Radial 2.5mm 125C Tape and Box
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A020CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.094
$ 0.094
Stock
24,958
15,184
15,184
Authorized Distributors
4
4
4
Capacitance
2 pF
2 pF
2 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
50V 2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Bulk
Cap Ceramic 2pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 2pF 100volts C0G LS=5mm 0.25 pF

Descriptions

Descriptions of TDK FG18C0G2A020CNT06 provided by its distributors.

Cap Ceramic 2pF 100V C0G 0.25pF Radial 2.5mm 125C Tape and Box
MLCC with Dipped Radial Lead, Capacitance=2pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 100V 2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount
Mlcc,c0G,100V,2Pf,±0.25Pf,2.5Mm/Ammo Pack |Tdk FG18C0G2A020CNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos