Murata RCE5C2A2R0C0K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 2pF 100volts C0G LS=5mm 0.25 pF
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A2R0C0K1H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RCE5C2A2R0C0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.173
Stock
827
12,941
Authorized Distributors
4
4
Capacitance
2 pF
2 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount, 2010
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount, 1610
Yageo GroupC315C229D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 2.2pF C0G 0.5pF LS=2.54mm

Descriptions

Descriptions of Murata RCE5C2A2R0C0K1H03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 2pF 100volts C0G LS=5mm 0.25 pF
Cap Ceramic 2pF 100V C0G 0.25pF Radial 5mm 125C Automotive AEC-Q200 Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount, 1410
CAP, 2PF, 100V, MLCC, RADIAL; Capacitance: 2pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH