TDK FG18C0G1H020CNT06

Cap Ceramic 2pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H020CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.057
$ 0.057
Stock
16,785
41,985
41,985
Authorized Distributors
5
5
5
Capacitance
2 pF
2 pF
2 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 2pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
SBU:Dip radial, T.C:C0G, Voltage:1H, Voltage (V):50, Cap Value:020, Tol.:+/-0.25
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±0.25pF 2pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount, 1610

Descriptions

Descriptions of TDK FG18C0G1H020CNT06 provided by its distributors.

Cap Ceramic 2pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=2pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Through Hole Mount
Mlcc,c0G,50V,2Pf,±0.25Pf,2.5Mm/Ammo Pack |Tdk FG18C0G1H020CNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos