TDK FG16X7R1E106KRT00

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG16X7R1E106KRT00.

IHS

Datasheet32 pages6 years ago

TDK

Inventory History

3 month trend:
-12.39%

CAD Models

Download TDK FG16X7R1E106KRT00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.176
Stock
17,667
60,917
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
-
10 %
Height
6 mm
6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG16X7R1E106KRT00 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
FG Radial Ceramic Capacitor 0.217Lx0.138W 5.50mmx3.50mm X7R ±10% 10muF
MLCC with Dipped Radial Lead, Capacitance=10μF, LxWxT:5.5x6x3.5mm, Lead pitch:2.5mm
Cap, 10Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG16X7R1E106KRT00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos