TDK FA28C0G1H331JNU06

卤5% 50V 330pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G1H331JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-0.70%

CAD Models

Download TDK FA28C0G1H331JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.075
$ 0.075
Stock
36,479
31,284
31,284
Authorized Distributors
3
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 330pF 50V C0G 5% Radial 5mm 125C Automotive Bulk
MLCC dipped radial Capacitor ceramic, MLCC, 330pF, 100V, C0G (NP0), 5%, THT
Cap Ceramic 330pF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
KYOCERA AVXSR151A331JAATR1
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC317C331J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of TDK FA28C0G1H331JNU06 provided by its distributors.

卤5% 50V 330pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 50V C0G 5% Radial 5mm 125C Automotive Ammo
MLCC with Dipped Radial Lead, Capacitance=330pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Radial CERAMIC CAPACITOR FA 50V 330pF ±5% C0G NP0
Mlcc,c0G,50V,330Pf,±5%,5Mm/Ammo Pack |Tdk FA28C0G1H331JNU06
Chip Capacitance (Mlcc) Radial 330pF ±5% 50V C0G (NP0)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos