TDK FA18C0G2A680JNU06

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18C0G2A680JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FA18C0G2A680JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.068
$ 0.068
Stock
35,292
18,267
18,267
Authorized Distributors
3
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 6.8e-05uF, Through Hole Mount
CC45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm SL ±5% 68pF
卤5% 50V 68pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C680J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 5% LS=2.54mm
Yageo GroupC317C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C680J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 68pF C0G 5% LS=2.54mm

Descriptions

Descriptions of TDK FA18C0G2A680JNU06 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=68pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FA 100V 68pF ±5% C0G NP0
Mlcc,c0G,100V,68Pf,±5%,2.5Mm/Ammo Pack |Tdk FA18C0G2A680JNU06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos