Yageo Group C315C680J2G5TA

Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C680J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-17.61%

CAD Models

Download Yageo Group C315C680J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC317C680J2G5TA
Cap Ceramic 68pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC320C680J2G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 68pF ±5% C0G NP0
Yageo GroupC322C680J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 5% LS=5.08mm
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 68pF
Cap Ceramic 68pF 100V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 68pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C315C680J2G5TA provided by its distributors.

Cap Ceramic 68pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount
CERAMIC CAPACITOR 68PF 200V C0G/NP0 5%, RADIAL
Rdl,conf,np0,68Pf,200V,5%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 68PF, 200V, MLCC, RADIAL; Capacitance: 68pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C680J2G5TA.