
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15978-ND | 773 | 1 | Bulk | ||||||||
| TME | CC45SL3AD680JYNNA | 0 | 1K | 14h | ||||||||
| Avnet | CC45SL3AD680JYNNA | 0 | 1K | 3d | ||||||||
| Arrow Electronics | CC45SL3AD680JYNNA | 0 | 1K | |||||||||
| Farnell | CC45SL3AD680JYNNA | 80 | 5 | 10h |
Download TDK CC45SL3AD680JYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CC45SL3AD680JYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: