
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-181089-1-ND | 1,201 | 1 | Cut Tape | ||||||||
| TME | FA14X8R1E334KNU06 | 0 | 2K | 17h | ||||||||
| Avnet | FA14X8R1E334KNU06 | 0 | 2K | 6h | ||||||||
| Farnell | FA14X8R1E334KNU06 | 0 | 4K | 4h | ||||||||
| Mouser | 810-FA14X8R1E334KNU6 | 4,244 | 1 | Ammo Pack |
Download TDK FA14X8R1E334KNU06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK FA14X8R1E334KNU06 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: