TDK FA24X8R1E334KNU00

卤10% 25V 330nF X8R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA24X8R1E334KNU00.

TDK

Datasheet28 pages6 years ago

IHS

Inventory History

3 month trend:
-1.19%

CAD Models

Download TDK FA24X8R1E334KNU00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.127
$ 0.127
Stock
27,696
46,204
46,204
Authorized Distributors
6
5
5
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FA24X8R1E334KNU00 provided by its distributors.

卤10% 25V 330nF X8R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=0.33μF, LxWxT:4.5x5.5x3mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.33uF, Through Hole Mount
Cap, 0.33Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA24X8R1E334KNU00
FA Radial Ceramic Capacitor 0.177Lx0.118W 4.50mmx3.00mm X8R ±10% 0.33muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos