What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FG14X7R1H334KNT06

卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG14X7R1H334KNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-20.11%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.054
$ 0.054
Stock
128,471
189,245
189,245
Authorized Distributors
4
4
4
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

卤10% 50V 330nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 330nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 1812
Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK FG14X7R1H334KNT06 provided by its distributors.

卤10% 50V 330nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount
Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125C Ammo
Mlcc,x7R,50V,0.33Μf,±10%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG14X7R1H334KNT06
MLCC with Dipped Radial Lead, Capacitance=0.33μF, LxWxT:4.5x5.5x3mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 50V 0.33muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos