TDK CS45-B2GA471K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA471K-NKA.

IHS

Datasheet5 pages4 years ago

TDK

HQonline

Inventory History

3 month trend:
-0.45%

CAD Models

Download TDK CS45-B2GA471K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.084
$ 0.084
Stock
176,301
93,271
93,271
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
KYOCERA AVXSR151A471KAR
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 250V R 10% (6 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic 470pF 1000V R 10% (7 X 5mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of TDK CS45-B2GA471K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 470pF 440VAC/300VAC B 10% (7 X 5mm) Radial 7.5mm 125C Bulk
CAP CER 470PF 440VAC RADIAL / 470 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
SUPPRESSION CAP, 470PF, CLASS X1/Y2; Available until stocks are exhausted Alternative available
Suppression Cap, 470Pf, Class X1/Y2 Rohs Compliant: Yes |Tdk CS45-B2GA471K-NKA
Capacitor Ceramic 470pF 440V/300V B 10% 7.5mm Radial Bulk
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos