Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS5045EX-3R3N

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R

$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS5045EX-3R3N.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-6.74%

CAD Models

Download TDK VLS5045EX-3R3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424
TAIYO YUDENNRS5040T3R3NMGJV
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.6A 33mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.2A 20mOhm DCR Embossed Carrier T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of TDK VLS5045EX-3R3N provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 3.3UH 4.2A 35.1 MOHM / Wound Ferrite
Inductor 100kHz 5.2A 4.2A 3.3μH 35.1mΩ ±30% 2020 SMD 5mm × 5mm × 4.5mm
Inductance uH = 3.3 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 35.1 / Rated Current A = 5.2 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLS / Length mm = 5 / Width mm = 5 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS5045EX-3R3N.
  • VLS5045EX3R3N