What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CLF7045NIT-3R3N-D

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0208Ohm DCR Automotive T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045NIT-3R3N-D.

TDK

Datasheet5 pages5 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+17.03%

CAD Models

Download TDK CLF7045NIT-3R3N-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.2A 20mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.0164Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF7045NIT-3R3N-D provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0208Ohm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2928
Inductor, 3.3Uh, 4.8A, 30%, Shielded; Inductance:3.3Μh; Rms Current (Irms):4.8A; Inductor Construction:Shielded; Saturation Current (Isat):4.7A; Product Range:Clf-Ni-D Series; Power Inductor Case:7.4Mm X 7Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Tdk CLF7045NIT-3R3N-D.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045NIT-3R3N-D.