
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16742-1-ND | 1,000 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CLF6045T-220M-CA | 29,105 | 7 | Tape & Reel | 1h | |||||||
| UnikeyIC | CLF6045T-220M-CA | 1,000 | 19 | Tape & Reel | 3h | |||||||
| Win Source | WS-CLF6045T-220M-CA | 20 | 1 | 3h | ||||||||
| Ansinor | CLF6045T-220M-CA | 1,015 | 1 | 2h |
Download TDK CLF6045T-220M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: