Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-220M

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-220M.

IHS

Datasheet3 pages6 years ago

Upverter

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+15.65%

CAD Models

Download Bourns SRN8040-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.8A 74.4mOhm DCR
TAIYO YUDENNRS6045T220MMGK
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.1391Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.132Ohm DCR 2424 T/R
TAIYO YUDENNR10050T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.0585Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.065Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRN8040-220M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3231
100KHz 12MHz 2.2A 2.2A 20@2.52MHz 22μH 100mΩ ±20% SMD standard mounting,SMD mount 8mm*8mm*4mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 22 UH, TOL 20%,CUR-RTG 2.2 A, SMT
FIXED IND 22UH 2.2A 100 MOHM SMD
INDUCTOR, SHIELDED, 22UH, 2.2A, SMD
Ind8x8x4mm,22Uh20%2.2A,Semi-Shdsmd Rohs Compliant: Yes
2.2A 22uH ±20% 2.2A SMD,7.9x8.2mm Power Inductors ROHS
Rated inductance = 22 / Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 100 / Rated Current A = 2.2 / Self-Resonant Frequency kHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN8040 / Length mm = 8 / Width mm = 8 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-220M.