Bourns SRP7050TA-680M

Inductor Power Shielded Wirewound 68uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.2A 0.445Ohm DCR Automotive T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-680M.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-53.48%

CAD Models

Download Bourns SRP7050TA-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.39Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 240mOhm DCR
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 0.19Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.42A 0.213Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7050TA-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.2A 0.445Ohm DCR Automotive T/R
Fixed Inductor Nonstandard 68µH ±20% 1.2A 445mΩ 6MHz 15@100kHz
General Purpose Inductor, 68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor, 68Uh, Shielded, 1.2A; Inductance:68Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.445Ohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA680M