TDK CKG57NX7R2A225M500JH

CAP CER 2.2UF 100V X7R SMD / 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7R2A225M500JH.

TME

Datasheet10 pages3 years ago

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CKG57NX7R2A225M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.113
$ 3.031
$ 3.031
Stock
53,281
19,084
19,084
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2420
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 2220 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 2.2uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC2220C225K5RACTU
Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric]
KYOCERA AVX22205C225KAZ2A
Cap Ceramic 2.2uF 50V X7R 10% SMD 2220 125°C Embossed T/R
KYOCERA AVXLD145C225JAB2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2325

Descriptions

Descriptions of TDK CKG57NX7R2A225M500JH provided by its distributors.

CAP CER 2.2UF 100V X7R SMD / 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
100V 2.2uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2420
Cap Ceramic 2.2uF 100V X7R 20% 2 Stacked 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:6x5x5mm
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
CAP, 2.2UF, 100V, MLCC STACKED, 2220; Capacitance: 2.2µF; Voltage Rating: 100V; Ceramic Capacitor Case: 2220 [5750 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos