TDK C5750X7R2A225M230KA

C Series 2220 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.685
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R2A225M230KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-23.50%

CAD Models

Download TDK C5750X7R2A225M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.666
Stock
167,431
27,548
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 2.2uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 Soft Termination 125C Automotive T/R
100V 2.2uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 125C T/R
TAIYO YUDENHMK325B7225MM-T
1210 2.2 uF 100 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX18121C225MAT2A
1812 2.2 uF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C5750X7R2A225M230KA provided by its distributors.

C Series 2220 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 2220 125C T/R
TDK C5750X7R2A225M230KA SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 2.2 F, 100 V,20%, X7R, C Series
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 2200000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
CAP, MLCC, X7R, 2.2UF, 100V, 2220
CAP, 2.2µF, 100V, 20%, X7R, 2220, REEL; Capacitance: 2.2µF; Voltage Rating: 100V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: C Series TDK; Operating

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R2A225M230KA.