TDK CGA9N2X7R2A225M230KA

100V 2.2uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.666
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9N2X7R2A225M230KA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Inventory History

3 month trend:
-10.43%

CAD Models

Download TDK CGA9N2X7R2A225M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.685
Stock
27,550
167,444
Authorized Distributors
4
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

C Series 2220 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 Soft Termination 125C Automotive T/R
100V 2.2uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 125C T/R
100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 3216M/1206

Descriptions

Descriptions of TDK CGA9N2X7R2A225M230KA provided by its distributors.

100V 2.2uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220
Mlcc,2220,x7R,100V,2.2Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9N2X7R2A225M230KA
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:5.7x5x2.3mm
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 225, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
CGA CERAMIC CAPACITOR 2220 (5750Metric) Ceramic Capacitor 0.224Lx0.197W 5.70mmx5.00mm X7R ±20% 2.2muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos