TDK CKG57KX7R2E105M335JJ

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2420
$ 2.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7R2E105M335JJ.

IHS

Datasheet10 pages3 years ago

TDK

TME

CAD Models

Download TDK CKG57KX7R2E105M335JJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.618
$ 1.69
Stock
10,194
36,408
Authorized Distributors
2
6
Capacitance
1 µF
1 µF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
3.35 mm
3.35 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CKG Series 6 x 5 mm 1 uF 250 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5x3.5x2.9mm
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:6x5x3.35mm

Descriptions

Descriptions of TDK CKG57KX7R2E105M335JJ provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2420
Mlcc,2220,x7R,250V,1Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57KX7R2E105M335JJ
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:6x5x3.35mm
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 3.35 ± 0.15

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos