TDK CKG57KX7R2E105M335JH

250V 1uF X7R 卤20% SMD, 6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7R2E105M335JH.

TME

Datasheet10 pages3 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
-13.80%

CAD Models

Download TDK CKG57KX7R2E105M335JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 2.618
Stock
36,408
10,194
Authorized Distributors
6
2
Capacitance
1 µF
1 µF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
3.35 mm
3.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC, 1UF, 250V, X7R, 20%, 2220; Product Range:TDK - C Series; Capa
250V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Yageo GroupC2220C105M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220

Descriptions

Descriptions of TDK CKG57KX7R2E105M335JH provided by its distributors.

250V 1uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2420
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:6x5x3.35mm
Cap Ceramic 1uF 250V X7R 20% 1 Stacked 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 3.35 ± 0.15
CAP, 1µF, 250V, 20%, X7R, 2220; Capacitance: 1µF; Voltage Rating: 250V; Ceramic Capacitor Case: 2220 [5750 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°
Capacitor Ceramic, 1Uf, 250V, X7R, 20%, Smd, Full Reel; Capacitance:1Μf; Voltage(Dc):250V; Capacitor Case/Package:2220 [5750 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Ckg Series; Msl:- Rohs Compliant: Yes |Tdk CKG57KX7R2E105M335JH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos