TDK CKG57KX7T2W105M335JH

Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT: 6x5x3.35mm
$ 2.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7T2W105M335JH.

TME

Datasheet10 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download TDK CKG57KX7T2W105M335JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 1uF 450V X7T 20% Pad SMD 2220 Soft Termination 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5x3.5x2.9mm
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of TDK CKG57KX7T2W105M335JH provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:6x5x3.35mm
450V 1uF X7T 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2420
EIA CASE SIZE: 2220, VOLTAGE: 450, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 3.35 ± 0.15
Cap Ceramic 1uF 450V X7T 20% 2220 125C T/R
CAP, 1µF, 450V, 20%, X7T, 2220; Capacitance: 1µF; Voltage Rating: 450V; Ceramic Capacitor Case: 2220 [5750 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7T; Product Range: CKG Series; Operating Temperature

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos