Yageo Group C2220C105MCR2C7186

Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
$ 3.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C105MCR2C7186.

Newark

Datasheet15 pages2 years ago
Datasheet1 page9 years ago

Farnell

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-55.24%

CAD Models

Download Yageo Group C2220C105MCR2C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CAPACITOR CERAMIC, 1UF, 250V, X7R, 20%, 2220; Product Range:TDK - C Series; Capa
250V 1uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX2220PC105KAZ1A
Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R
Yageo GroupC2220X105K2RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C2220X105K2RACTU; 1 µF; 2220; 200 V; 200 V
KYOCERA AVX22201C105KAT2A
2220 STANDARD 1UF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Yageo Group C2220C105MCR2C7186 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Cap Ceramic 1uF 500V X7R 20% Stacked 2 Stacked 125°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) CAP_6.1X5.1MM_SM 1μF ±20% 500V X7R
Cap, Stacked, Mlcc, X7R, 1Uf, 500V, 2220; Capacitance:1Μf; Voltage(Dc):500V; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Stacking Height:5Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Product Range:Kps Series Rohs Compliant: Yes |Kemet C2220C105MCR2C7186

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C105MCR2C 7186
  • C2220C105MCR2C7186.