TDK CKG57KX7R1C156M335JH

16V 15uF X7R 卤20% SMD, 6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 2.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7R1C156M335JH.

TME

Datasheet10 pages3 years ago

TDK

CAD Models

Download TDK CKG57KX7R1C156M335JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.102
$ 2.494
Stock
16,393
25,177
Authorized Distributors
2
2
Capacitance
15 µF
15 µF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
3.35 mm
3.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 1210 15 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric]
25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 15uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2421

Descriptions

Descriptions of TDK CKG57KX7R1C156M335JH provided by its distributors.

16V 15uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2420
Mlcc,2220,x7R,16V,15Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG57KX7R1C156M335JH
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:6x5x3.35mm
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 16V 15muF ±20% X7R
EIA CASE SIZE: 2220, VOLTAGE: 16, CAP VALUE: 156, TOL: +/-20%, THICKNESS: 3.35 ± 0.15

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos