TDK C4532X7R1E156M250KC

25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.383
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1E156M250KC.

Inventory History

3 month trend:
+467%

CAD Models

Download TDK C4532X7R1E156M250KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.422
Stock
99,254
117,285
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
2.5 mm
2.8 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

C Series 1210 15 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 15uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
卤20% 25V 15uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤20% 16V 15uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Through Hole Mount, 2216
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1210

Descriptions

Descriptions of TDK C4532X7R1E156M250KC provided by its distributors.

25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1812
Cap Ceramic 15uF 25V X7R 20% Pad SMD 1812 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:4.5x3.2x2.5mm
EIA CASE SIZE: 1812, VOLTAGE: 25, CAP VALUE: 156, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
CAP, MLCC, 15UF, 25V, X7R, 1812; Capacitance:15µF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Product Length:4.5mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos