Murata KCM55WR72A156MH01K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2421
$ 2.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR72A156MH01K.

element14 APAC

Datasheet1 page8 years ago

Future Electronics

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+264%

CAD Models

Download Murata KCM55WR72A156MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.254
$ 2.328
$ 2.328
Stock
978,527
275,411
275,411
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 15uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 15uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 15 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric]
Yageo GroupC2220X156K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15uF X7R 2220 10% Flex Soft

Descriptions

Descriptions of Murata KCM55WR72A156MH01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2421
Cap Ceramic 15uF 100V X7R 20% 2 Stacked 125C Automotive AEC-Q200 T/R
KCM Series 6.4 x 6.1 x 5.3 mm 15 uF 100 V ±10% X7R Monolithic Ceramic Capacitor
Stacked SMD 2J-Lead CERAMIC CAPACITOR KCM 100V 15muF ±20% X7R
Cap Ceramic 15uF 100Vdc X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan
Cap, 15Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KCM55WR72A156MH01K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KCM55WR72A156MH01K.