TDK CKG45KX7S1C226M290JH

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7S, 1812 [4532 Metric], 2.9 mm Stack Height
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7S1C226M290JH.

IHS

Datasheet12 pages4 years ago

TDK

CAD Models

Download TDK CKG45KX7S1C226M290JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-29
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
16V 22uF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210YC226MAT2A
1210 22000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-20%
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG45KX7S1C226M290JH provided by its distributors.

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7S, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:5x3.5x2.9mm
Mlcc,1812,x7S,16V,22Μf,2.9Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG45KX7S1C226M290JH
16V 22uF X7S 卤20% SMD,5x3.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 1812, VOLTAGE: 16, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 2.90 ± 0.10
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 16V 22muF ±20% X7S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos