TDK CKG32KX7R1E106M335AJ

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG32KX7R1E106M335AJ.

IHS

Datasheet12 pages4 years ago

TDK

CAD Models

Download TDK CKG32KX7R1E106M335AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.6x2.6x3.35mm
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220

Descriptions

Descriptions of TDK CKG32KX7R1E106M335AJ provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height
25V 10uF X7R 卤20% SMD,3.6x2.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1210,x7R,25V,10Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KX7R1E106M335AJ
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.6x2.6x3.35mm
EIA CASE SIZE: 1210, VOLTAGE: 25, CAP VALUE: 106, TOL: +/-20%, THICKNESS: 3.35 ± 0.10
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 25V 10muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos