
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9268-1-ND | 16,314 | 1 | Cut Tape | ||||||||
| Mouser | 810-CGJ6M3X7R2D224K | 60 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGJ6M3X7R2D224K200AA | 20,843 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | CGJ6M3X7R2D224K200AA | 16,314 | 1K | Tape & Reel | 4h | |||||||
| Ansinor | CGJ6M3X7R2D224K200AA | 17,781 | 1 | 3h |
Download datasheets and manufacturer documentation for TDK CGJ6M3X7R2D224K200AA.
Download TDK CGJ6M3X7R2D224K200AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGJ6M3X7R2D224K200AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ6M3X7R2D224K200AA.