Murata GRM32DR72D224KW01L

1210 0.22 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.273
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR72D224KW01L.

Future Electronics

Datasheet2 pages5 years ago
Datasheet25 pages9 years ago
Datasheet186 pages11 years ago

Ciiva

Inventory History

3 month trend:
-22.04%

CAD Models

Download Murata GRM32DR72D224KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.701
Stock
184,804
136,838
Authorized Distributors
4
2
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

C Series 1210 0.22 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 220nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210
KYOCERA AVX12101C224KAT2A
1210 220 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENHMK325B7224KN-T
1210 0.22 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM32DR72D224KW01L provided by its distributors.

1210 0.22 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 200V X7R 10% SMD 1210 125C Embossed T/R
Ceramic Capacitor, YES, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3225M/1210
220nF ¡À10% X7R 200V 1210 3.2mm*2.5mm*2.5mm
1210 (3225Metric) GRM 200V 0.22muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH