Murata GRM32DR72E224KW01L

250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.148
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR72E224KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Factory Futures

Inventory History

3 month trend:
-29.04%

CAD Models

Download Murata GRM32DR72E224KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.101
$ 0.101
Stock
1,286,951
4,896,068
4,896,068
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

C Series 1210 0.22 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 220nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C224KAT2A
1210 220 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENHMK325B7224KN-T
1210 0.22 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B224KCHNNNE
Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32DR72E224KW01L provided by its distributors.

250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.22 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3225M/1210
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125C T/R
Cap Ceramic 0.22uF 250V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Chip Capacitor (MLCC) 1210 220nF ±10% 250V X7R
CAP, MLCC, 0.22UF, X7R, 250V, 1210;
Cap, Mlc, 0.22Uf, X7R, 250V, 1210; Capacitance:0.22Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32DR72E224KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32DR72E224KW01L.