TDK CGA9N3X7R2E105M230KA

250V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R2E105M230KA.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download TDK CGA9N3X7R2E105M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.69
$ 0.69
Stock
25,754
27,950
27,950
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAPACITOR CERAMIC, 1UF, 250V, X7R, 20%, 2220; Product Range:TDK - C Series; Capa
250V 1uF X5R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 1 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of TDK CGA9N3X7R2E105M230KA provided by its distributors.

250V 1uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.3mm
2220 (5750Metric) CERAMIC CAPACITOR CGA 250V 1muF ±20% X7R
Cap, 1Uf, 250V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N3X7R2E105M230KA
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos