Murata GRJ55DR72E105KWJ1L

250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ55DR72E105KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-74.80%

CAD Models

Download Murata GRJ55DR72E105KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.335
$ 0.335
Stock
31,668
1,324,447
1,324,447
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 2220 1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL55B105KBINNNF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1uF 250volts X7R 10% Soft Term

Descriptions

Descriptions of Murata GRJ55DR72E105KWJ1L provided by its distributors.

250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 250V X7R 10% SMD 2220 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5750M/2220
Cap, Mlcc, 1Uf, X7R, 250V, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ55DR72E105KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRJ55DR72E105KWJ1L.