Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ55DR72E105KXJ1L

Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ55DR72E105KXJ1L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+11.65%

CAD Models

Download Murata GCJ55DR72E105KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.397
$ 0.397
Stock
381,860
1,287,057
1,287,057
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
250V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL55B105KBINNNF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220

Descriptions

Descriptions of Murata GCJ55DR72E105KXJ1L provided by its distributors.

Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 5750M/2220
MLCC - 2220 250V X7R 1000000pF 10% Auto Flex
1μF ±10% X7R 250V 2220 SMD mount 5.7mm*5mm*2mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH