
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-3385-1-ND | 58,389 | 1 | Cut Tape | ||||||||
| Newark | GRM32ER72A225KA35L | 10,000 | 1K | Tape & Reel | ||||||||
| Future Electronics | GRM32ER72A225KA35L | 61,000 | 1K | Tape & Reel | ||||||||
| TME | GRM32ER72A225KA35L | 5,202 | 1 | 7h | ||||||||
| CoreStaff | ST50515605 | 451 | 1 | 3h |
Download datasheets and manufacturer documentation for Murata GRM32ER72A225KA35L.
Download Murata GRM32ER72A225KA35L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM32ER72A225KA35L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM32ER72A225KA35L.