TDK CGA8R4C0G2E104J320KN

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, 1812
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8R4C0G2E104J320KN.

Upverter

Datasheet38 pages6 years ago

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-4.37%

CAD Models

Download TDK CGA8R4C0G2E104J320KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.984
$ 0.847
Stock
27,879
868,354
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
3.2 mm
3.2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF NP0 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 100V C0G 1812 / 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 200V 0.1Uf C0G 1812 5% Aec-Q200
Yageo GroupC1812C104J1GACTU
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125°C Extreme Low ESR T/R
Yageo GroupC1812C104J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812

Descriptions

Descriptions of TDK CGA8R4C0G2E104J320KN provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, 1812
Multilayer Ceramic Capacitor, 0.1 uF, 250 V, 5%, C0G (NP0), 1812 4532 Metric
Cap Ceramic 0.1uF 250V C0G 5% Pad SMD 1812 125C Automotive T/R
Mlcc,1812,c0G,250V,0.1Μf,3.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8R4C0G2E104J320KN
250V 100nF 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:4.5x3.2x3.2mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 104, TOL: +/-5%, THICKNESS: 3.20 +/-0.30

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos