TDK C4532C0G2A104J320KA

CAP CER 0.1UF 100V C0G 1812 / 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G2A104J320KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+10.64%

CAD Models

Download TDK C4532C0G2A104J320KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.632
Stock
133,145
84,566
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.2 mm
3.2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.1uF 100V C0G 5% SMD 1812 150°C Blister Plastic T/R
250V 100nF NP0 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, 1812
Yageo GroupC1812C104J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1812 5%
Yageo GroupC1812C104J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1812 5%

Descriptions

Descriptions of TDK C4532C0G2A104J320KA provided by its distributors.

CAP CER 0.1UF 100V C0G 1812 / 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
C Series 1812 0.1 uF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:4.5x3.2x3.2mm
CAP, MLCC, C0G/NP0, 100NF, 100V, 1812
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 100000, TOL: +/-5%, THICKNESS: 3.20 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532C0G2A104J320KA.