Yageo Group C1812C104J2GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5% AEC-Q200
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C104J2GACAUTO.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
-27.27%

CAD Models

Download Yageo Group C1812C104J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.736
Stock
73,166
3,888
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

250V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF NP0 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, 1812

Descriptions

Descriptions of Yageo Group C1812C104J2GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5% AEC-Q200
1812 C 100NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.1uF 200V C0G 5% Pad SMD 1812 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 200V C0G 5% SMD 1812 125°C Embossed Plastic T/R
Avnet Japan
KEMET C1812C104J2GACAUTOSMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 0.1 F,5%, C0G / NP0, 200 V
CAP CER 0.1UF 200V C0G/NP0 1812
1812 (4532Metric) SMD Auto C0G 200V 0.1muF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.