TDK CGA8L1X7R3A472K160KA

1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L1X7R3A472K160KA.

IHS

Datasheet7 pages4 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA8L1X7R3A472K160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.202
Stock
404,853
303,649
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10%
KYOCERA AVX1812AC472KAT1A
1812 HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812SC472KAT1A
Cap Ceramic 0.0047uF 1500V X7R 10% SMD 1812 125°C T/R

Descriptions

Descriptions of TDK CGA8L1X7R3A472K160KA provided by its distributors.

1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 1 kV 4700 pF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125C Automotive T/R
Mlcc,1812,x7R,1000V,4.7Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L1X7R3A472K160KA
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:4.5x3.2x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1813
EIA CASE SIZE: 1812, VOLTAGE: 1000, CAP VALUE: 472, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CGA CERAMIC CAPACITOR 1812 (4532Metric) Ceramic Capacitor 0.177Lx0.126W 4.50mmx3.20mm X7R ±10% 4700pF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos