KYOCERA AVX 1812SC472KAT1A

Cap Ceramic 0.0047uF 1500V X7R 10% SMD 1812 125°C T/R
$ 0.405
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812SC472KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX 1812SC472KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GC472KAT2A
Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX1812AC472KAT1A
1812 HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1812C472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1812 10%
CAP CER 4700PF 250VAC X7R 1812 / 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Yageo GroupC1812C472KFRACTU
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 1812
1kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812SC472KAT1A provided by its distributors.

Cap Ceramic 0.0047uF 1500V X7R 10% SMD 1812 125°C T/R
1812 4.7 nF 1500 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 1.5kV 4700pF ±10% X7R
CAPACITOR, 1812, 4700PF, 1500V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:4700pF; Capacitance Tolerance:± 10%; Voltage Rating:1.5kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1812; Series:High Voltage; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:1500V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812SC472KAT1A.
  • 1812SC472KAT1A/1K
  • 1812SC472KAT1A1K
  • 1812SC472KAT1A\1K
  • 1812SC472KAT1A\\1K
  • 1812SC472KAT1A\\\\\\\\1K