TDK CGA8K1X7R3D222K130KE

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8K1X7R3D222K130KE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
-88.77%

CAD Models

Download TDK CGA8K1X7R3D222K130KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.193
$ 0.193
Stock
32,530
754,483
754,483
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C222KGRACTU
Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C222KDRACTU
Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric]
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA8K1X7R3D222K130KE provided by its distributors.

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1812 2200 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Capacitor
Mlcc,1812,x7R,2000V,2.2Nf,1.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8K1X7R3D222K130KE
Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1812 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR CGA 2kV 2200pF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:4.5x3.2x1.3mm
EIA CASE SIZE: 1812, VOLTAGE: 2000, CAP VALUE: 222, TOL: +/-10%, THICKNESS: 1.30 ± 0.15
Capacitor, AEC-Q200, 2200PF, 2KV, MLCC, 1812;
Chip Capacitor (MLCC) 1812 2.2nF ±10% 2KV

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA8K1X7R3D222K130KE.