What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1812KKX7RDBB222

2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RDBB222.

IHS

Datasheet21 pages3 years ago

Future Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-5.04%

CAD Models

Download Yageo Group CC1812KKX7RDBB222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.701
$ 0.701
Stock
431,135
76,327
76,327
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1812C222KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1812 10%
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C222KDRACTU
Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric]
Multilayer Ceramic Capacitor, Gr4 Series, 2200 Pf, 10%, X7r, 2 Kv, 1812 [4532 Metric]

Descriptions

Descriptions of Yageo Group CC1812KKX7RDBB222 provided by its distributors.

2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 2.2 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 2200PF 2KV X7R 1812 / Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 125°C T/R
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812
Chip Capacitor (MLCC) 1812 2.2nF ±10% 2KV X7R
MLCC, 1812, 2200PF, 2KV, X7R, 10%; Product Range:YAGEO - CC Series; Capacitance:2200pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 2.2 / Rated Voltage kV = 2 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1812, 2200PF, 2KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:2000V dc; Temperature Coefficient:± 15%; Series:2250024; Capacitor Case Style:1812; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1812; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:2000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.