Murata GR443QR73D222KW01L

2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR443QR73D222KW01L.

Newark

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+5.82%

CAD Models

Download Murata GR443QR73D222KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.44
Stock
643,064
19,467
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812WC222KAT1A
Cap Ceramic 0.0022uF 2500V X7R 10% SMD 1812 125°C T/R
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Yageo GroupC1812C222KDRACTU
Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric]

Descriptions

Descriptions of Murata GR443QR73D222KW01L provided by its distributors.

2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 2.2 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 2000V X7R 10% SMD 1812 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 4532M/1812
Chip Capacitor (MLCC) 1812 2.2nF ±10% 2KV X7R
GR4 CERAMIC CAPACITOR 1812 (4532Metric) Ceramic Capacitor 0.177Lx0.126W 4.50mmx3.20mm X7R ±10% 2200pF
Multilayer Ceramic Capacitor, Gr4 Series, 2200 Pf, 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GR443QR73D222KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR443QR73D222KW01L.