
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA7L1C0G3F470K160KA | 97 | 1 | Cut Tape | ||||||||
| DigiKey | 445-13074-1-ND | 1,578 | 1 | Cut Tape | ||||||||
| TME | CGA7L1C0G3F470KKA | 0 | 1K | 4h | ||||||||
| Avnet | CGA7L1C0G3F470K160KA | 0 | 1K | 15h | ||||||||
| Arrow Electronics | CGA7L1C0G3F470K160KA | 0 | 1K |
Download datasheets and manufacturer documentation for TDK CGA7L1C0G3F470K160KA.
Download TDK CGA7L1C0G3F470K160KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGA7L1C0G3F470K160KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA7L1C0G3F470K160KA.