KYOCERA AVX 1808HA470KAT1A

Cap Ceramic 47pF 3000V C0G 10% SMD 1808 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA470KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

DigiKey

CAD Models

Download KYOCERA AVX 1808HA470KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Multilayer Ceramic Capacitor, C Series, 47 Pf, - 10%, C0G/Np0, 3 Kv, 1808
3kV 47pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C470KGGACTU
Cap Ceramic 47pF 2000V C0G 10% Pad SMD 1206 125C Automotive Medical T/R
1808 3.15KV C0G 47pF 5% multilayer ceramic capacitor
Yageo GroupC0603C470K5GACTU
Cap Ceramic 47pF 50V C0G 10% Pad SMD 0603 125°C T/R
KYOCERA AVX08051A470KAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 47pF 10% 100 Volt

Descriptions

Descriptions of KYOCERA AVX 1808HA470KAT1A provided by its distributors.

Cap Ceramic 47pF 3000V C0G 10% SMD 1808 125°C T/R
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 3kV 47pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1808
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:47pF; Capacitance Tolerance:± 10%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX