Yageo Group C1206C470KGGACTU

Cap Ceramic 47pF 2000V C0G 10% Pad SMD 1206 125C Automotive Medical T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C470KGGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-87.89%

CAD Models

Download Yageo Group C1206C470KGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.38
Stock
28,976
28,213
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
-
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX1206AA470KAT1A
1206 47 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206GA470KAT1A
1206 47 pF 2000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206CA470KAT1A
Cap Ceramic 47pF 600V/630V C0G 10% Pad SMD 1206 125C T/R
Samsung Electro-MechanicsCL31C470JJHNNNE
Multilayer Ceramic Capacitor, 47 pF, 2000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31C470KBCNNNC
Cap Ceramic 47pF 50V C0G 10% SMD 1206 125°C Cardboard T/R

Descriptions

Descriptions of Yageo Group C1206C470KGGACTU provided by its distributors.

Cap Ceramic 47pF 2000V C0G 10% Pad SMD 1206 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1206
Cap Ceramic 47pF 2000V C0G 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Capacitor, ceramic,47Pf,2Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30%-Tc Rohs Compliant: Yes |Kemet C1206C470KGGACTU
1206 (3216Metric) SMD Comm C0G HV 2kV 47pF ±10% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C470KGGAC TU
  • C1206C470KGGAC7800