TDK CGA6P3X7S1H106K250AE

Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6P3X7S1H106K250AE.

IHS

Datasheet19 pages4 years ago

Newark

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-6.23%

CAD Models

Download TDK CGA6P3X7S1H106K250AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.297
$ 0.297
Stock
4,242,823
4,215,273
4,215,273
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7S1H106K250AB; 10 µF; 1210; 50 V; 50 V
50V 10uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
1210 10 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6P3X7S1H106K250AE provided by its distributors.

Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
50V 10uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 10 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 10uF 50V X7S 10% SMD 1210 125°C Blister Plastic T/R
Avnet Japan
1210 (3225Metric) CERAMIC CAPACITOR CGA 50V 10muF ±10% X7S
Ceramic Capacitor 10uF, 50V, 1210, ±10 %
CAP, 10µF, 50V, 10%, X7S, 1210; Capacitance:10µF; Voltage Rating:50V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;
Capacitance:10µF; Voltage(DC):50V; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:CGA Conductive Epoxy Series; Product Length:3.2mm; Product Width:2.5mm; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA6P3X7S1H106K250AE.