Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32EC71H106KA01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 50volts X7S 10% Soft Term
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32EC71H106KA01L.

element14 APAC

Datasheet2 pages9 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-47.31%

CAD Models

Download Murata GCJ32EC71H106KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.615
$ 0.615
Stock
1,551,399
2,479,377
2,479,377
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7S1H106K250AB; 10 µF; 1210; 50 V; 50 V
TAIYO YUDENUMK325C7106KM-T
50V 10uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ32EC71H106KA01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 50volts X7S 10% Soft Term
1210 10 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 50V X7S 10% SMD 1210 125°C Embossed T/R
Avnet Japan
CapCeramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R
Capacitance uF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCJ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ32EC71H106KA01L.