
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA6P3X7R1E685K250AB | 1,003 | 1 | Cut Tape | ||||||||
| Rutronik | KKA2193 | 1,000 | 1K | 10h | ||||||||
| DigiKey | 445-5719-1-ND | 1,392 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CGA6P3X7R1E685K250AB | 1,860 | 1K | Bulk | ||||||||
| TME | CGA6P3X7R1E685KAB | 0 | 1K | 16h |
Download datasheets and manufacturer documentation for TDK CGA6P3X7R1E685K250AB.
Download TDK CGA6P3X7R1E685K250AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA6P3X7R1E685K250AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6P3X7R1E685K250AB.